3M 851 technical specifications.
| Color | Green, Clear |
| Length | 132m |
| Material | Polyester |
| Min Operating Temperature | 16°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Series | 851 |
| RoHS | Compliant |
Download the complete datasheet for 3M 851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
