
16-position, 2-row female socket header with a 2.54mm pitch. Features gold-plated copper alloy contacts for mating and tin-plated contacts, offering a 1A current rating and 1kV voltage rating. Insulated with grey PBT material, this through-hole mount connector operates from -55°C to 105°C and has a UL94 V-0 flammability rating. Dimensions include 25.9mm length, 10.8mm height, and 6.1mm width.
Sign in to ask questions about the 3M 8516-4500JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8516-4500JL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 10.8mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 25.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 8500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8516-4500JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.