
2.54mm pitch, 20-position, 2-row female socket strip connector for board-to-board applications. Features copper alloy contacts with gold mating finish and tin plating, housed in grey PBT insulation. Rated for 1A current and 1kV voltage, with a temperature range of -55°C to 105°C. Through-hole mounting with solder termination, UL94 V-0 flammability rating.
Sign in to ask questions about the 3M 8520-4500JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8520-4500JL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 10.8mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 8500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8520-4500JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.