
20-position, 2-row shrouded header receptacle with 2.54mm pitch. Features gold-plated copper alloy contacts for 1A current rating and 200 mating cycles. Straight, top-entry, through-hole termination with solder connections. Insulated with grey PBT and glass-filled polyester, rated UL94 V-0 for flammability. Operates from -55°C to 105°C with a 1kV voltage rating.
Sign in to ask questions about the 3M 8520-4500PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8520-4500PL technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 30mm |
| Material | Glass, Polyester |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 8520-4500PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
