This 30-position 2-row shrouded header features 30 female socket contacts with a 0.1inch pitch. It is designed for through hole mount and is available in a bulk packaging quantity of 100. The header is RoHS compliant and features gold contact plating. The 8500 series header is suitable for use in a variety of applications.
3M 8530-4500PL technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 8500 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.