34-position, 2-row female socket strip with 2.54mm pitch for board-to-board applications. Features gold-plated copper alloy contacts with tin plating for mating, a square contact shape, and a 1A current rating. Insulated with grey PBT, this component offers a 1kV voltage rating and operates within a -55°C to 105°C temperature range. Mounting is via through-hole termination with solder, and the housing is also grey. Flammability rating is UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 10.8mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 47.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 8500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 6.1mm |
| RoHS | Not Compliant |