
34-position, 2-row shrouded header receptacle with a 2.54mm pitch. Features gold-plated copper alloy female socket contacts for 200 mating cycles, a 1A current rating, and a 350V DC voltage rating. Straight, through-hole termination with a solder connection. Constructed with PBT insulation and a grey housing, this component operates from -55°C to 105°C and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 47.7mm |
| Material | Glass, Polyester |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Poles | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
