50-position, 2-row female socket connector with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Constructed with a copper alloy contact material and PBT insulation, offering a current rating of 1A and a voltage rating of 1kV. Operating temperature range is -55°C to 105°C, with a mating cycle rating of 200.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Poles | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 8500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 6.1mm |
| Working Voltage | 350V |
| RoHS | Not Compliant |