
50-position, 2-row female socket strip with 2.54mm pitch and straight, through-hole mounting. Features gold-plated copper alloy contacts for 1A current rating and 200 mating cycles. Insulated with grey PBT and polyester, it operates from -55°C to 105°C with a 1kV voltage rating. UL recognized and RoHS compliant, this grey receptacle offers a 2.8mm contact post length and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8550-4500PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Post Length | 2.8mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 68.1mm |
| Material | Glass, Polyester |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Poles | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 8500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 8550-4500PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
