3M 87-5961-211 technical specifications.
| Package Length (mm) | 359.16 |
| Package Width (mm) | 298.45 |
| Package Height (mm) | 8.84 |
| Mounting | Screw |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for 3M 87-5961-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.