Cable Assembly 0.025m 28AWG 1mm 24 to 24 POS IDC Connector to IDC Connector F-F
3M 87024-1000 technical specifications.
| Cable Pitch | 1mm |
| Number of Contacts | 24 to 24 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.