3M 88-SUPER-1X36YD technical specifications.
| Color | Black |
| Length | 108foot |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 220°C |
| Package Quantity | 12 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | Scotch® Super 88 |
| Thickness | 0.216mm |
| Weight | 9.17123oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 88-SUPER-1X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
