3M 8800-APC/FS technical specifications.
| Body Material | Resin |
| Fiber Cladding Diameter | 125um |
| Housing Color | Green |
| Mating Cycles | 100 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| Weight | 1lb |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.