
This P2S dust/mist respirator offers robust protection with a lead-free, RoHS-compliant construction. Featuring a durable rubber material, it is designed for external mounting and boasts a rectangular shape with dimensions of 4 feet in length, 2 feet in width, and a 0.07-inch thickness. The unit weighs 4.75lb and comes in a blue, grey, and white color scheme, packaged in aluminum.
3M 8810 technical specifications.
| Package/Case | Aluminum |
| Color | Blue, Grey, White |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | Rubber |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8810 |
| Shape | Rectangular |
| Size | 4foot |
| Thickness | 0.07inch |
| Weight | 4.75lb |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
