This singlemode fiber optic cable features a resin body and a green housing. It is designed for simplex operation and has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. The cable is rated for 100 mating cycles and has a weight of 1.11lb. It is not RoHS compliant.
3M 8830-APC/AS technical specifications.
| Body Material | Resin |
| Fiber Cladding Diameter | 125um |
| Housing Color | Green |
| Mating Cycles | 100 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| Weight | 1.11lb |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.