This 3M 8830-APC/FS singlemode fiber optic connector features a resin body and a green housing. It is designed for simplex applications and can withstand up to 100 mating cycles. The connector operates within a temperature range of -40°C to 75°C and is compliant with RoHS regulations. It is available in a package quantity of 60 and has a weight of 1.11lb.
Checking distributor stock and pricing after the page loads.
| Body Material | Resin |
| Fiber Cladding Diameter | 125um |
| Housing Color | Green |
| Mating Cycles | 100 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Weight | 1.11lb |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |