
The 3M 8842 is a 24foot long static control strip made of green rubber. It has a rectangular shape and a thickness of 0.07inch. The strip is designed for external mounting and is sold individually. The 8800 series is a general-purpose product line from 3M.
Sign in to ask questions about the 3M 8842 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8842 technical specifications.
| Color | Green |
| Length | 24foot |
| Material | Rubber |
| Mount | External |
| Package Quantity | 1 |
| Series | 8800 |
| Shape | Rectangular |
| Thickness | 0.07inch |
| Weight | 20.5lb |
| Width | 2foot |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8842 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
