This 24foot blue rubber cord is made from lead-free material and features an external mount design. The cord has a rectangular shape and a thickness of 0.07inch. It is available in a package quantity of 1 and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8861 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Cord Length | 15foot |
| Lead Free | Lead Free |
| Length | 24foot |
| Material | Rubber |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 8860 |
| Shape | Rectangular |
| Size | 24foot |
| Thickness | 0.07inch |
| Weight | 30.35lb |
| Width | 3foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8861 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
