8902powder coated mask tape, 66m Lx25mm W
3M 890225MMX66M technical specifications.
| Color | Blue |
| Length | 66m |
| Thickness | 0.16mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 890225MMX66M to view detailed technical specifications.
No datasheet is available for this part.