
10-position, 2-row right-angle IDC receptacle connector with a 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 1A current. Designed for ribbon cable termination with a maximum wire gauge of 28AWG and minimum of 26AWG. Grey housing, lead-free, and RoHS compliant.
Sign in to ask questions about the 3M 89110-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 89110-0001 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1.25A |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 891 |
| Termination | IDC |
| Weight | 3lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89110-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
