
This 2-row 16-contact IDC cable mount connector features a right-angle body orientation and a SKT gender. It has a terminal pitch of 2.54mm and a row spacing of 2.54mm. The connector measures 24.9mm in length, 6.1mm in depth, and 16.3mm in height. It is designed for use in cable mounting applications and has a maximum operating temperature range of -55°C to 105°C. The connector is rated for a maximum current of 1.5A.
3M 89116-0003 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 24.9 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 16.3 |
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Dual Slot |
| Max Current Rating | 1.5A |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 89116-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.