20-position, 2-row right-angle receptacle connector with a 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 1A current (1.25A max). Designed for ribbon cable termination via Insulation Displacement Technology (IDT), accommodating wire gauges from 26AWG to 28AWG. Operates within a temperature range of -55°C to 105°C. Housing is grey, with overall dimensions of 30mm length, 10.7mm height, and 6.1mm depth.
3M 89120-0001 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Gender | Receptacle |
| Height | 10.7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 891 |
| Termination | IDT |
| Weight | 4lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89120-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.