
20-position, 2-row right-angle IDC receptacle connector with a 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 1A current and operating temperatures from -55°C to 105°C. Designed for cable mounting and free-hanging applications, accepting 26-28AWG ribbon wire. Housing is grey, with a depth of 6.1mm and length of 30mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 89120-0103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 30mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 891 |
| Termination | IDC |
| Weight | 5lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89120-0103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
