
26-position, 2-row right-angle cable mount receptacle with 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 1A current. Designed for ribbon wire/cable types, accommodating 26 to 28 AWG. Operating temperature range from -55°C to 105°C. Housing color is grey.
3M 89126-0001 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Gender | Receptacle |
| Height | 10.7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 37.6mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 891 |
| Termination | IDT |
| Weight | 5lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89126-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
