30-position, 2-row right-angle IDC receptacle connector with a 2.54mm (0.1 inch) pitch. Features female socket contacts made of gold-plated bronze, rated for 1A current and 350V working voltage. Housing constructed from PBT, glass, and polyester, with a grey color and UL94 V-0 flammability rating. Designed for cable mounting with IDC termination, supporting 26-28AWG ribbon wire. Operating temperature range from -55°C to 105°C, with 100 mating cycles.
3M 89130-0101HA technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 10.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 42.7mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 891 |
| Termination | IDC |
| Weight | 5lb |
| Width | 6.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 89130-0101HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.