This 34-position, 2-row female socket header features a grey color and gold plating. It is designed for free hanging applications and is available in a bulk packaging quantity of 500 units. The header is not RoHS compliant and has a maximum wire gauge of 28AWG and a minimum wire gauge of 26AWG, suitable for ribbon wire/cable type.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 891 |
| Weight | 9lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
