34-position, 2-row right-angle shrouded header receptacle for cable mounting. Features a 2.54mm pitch and Insulation Displacement Technology (IDT) termination. Contacts are female socket, made of gold-plated bronze, with a 1A current rating. Housing is grey polyester, UL94 V-0 flammability rated, and the component operates from -55°C to 105°C. Designed for 26-28 AWG ribbon wire.
3M 89134-0101 technical specifications.
| Package/Case | 0101 |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.7mm |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 47.8mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 891 |
| Termination | IDT |
| Weight | 7lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89134-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.