34-position, 2-row right-angle IDC receptacle with a 2.54mm pitch. Features gold-plated bronze/brass female socket contacts rated for 1A and 350V working voltage. Constructed from PBT, glass, and polyester, this grey connector offers a -55°C to 105°C operating temperature range and UL94 V-0 flammability rating. Designed for cable mounting with IDC termination, it supports 26-28AWG ribbon wire and provides 100 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 89134-0101HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 34 |
| Number of Poles | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 891 |
| Termination | IDC |
| Weight | 7lb |
| Width | 6.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 89134-0101HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
