50-position, 2-row right-angle receptacle for board-to-board and mezzanine applications. Features 2.54mm pitch, IDC termination, and female socket contacts made of gold-plated bronze. Rated for 1A current with a maximum of 1.25A, suitable for 26-28AWG ribbon wire. Grey housing, lead-free, and RoHS compliant.
3M 89150-0001 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1.25A |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 891 |
| Termination | IDC |
| Weight | 9lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89150-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.