
50-position, 2-row shrouded header receptacle with a 2.54mm pitch. Features right-angle orientation for cable mounting and Insulation Displacement Termination (IDT). Contacts are female socket type, made from bronze and copper alloy with gold plating, rated for 1A current. Housing is grey, and the component is RoHS compliant. Designed for ribbon wire/cable, accommodating 26-28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 89150-0103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 89150-0103 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Housing Color | Grey |
| Max Current Rating | 1A |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 891 |
| Termination | IDT |
| Weight | 11.5lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 89150-0103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
