This 60-contact female IDC cable mount header features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The header is constructed with a glass-filled polybutylene terephthalate insulator material and has a termination type of IDC. It is rated for a signal current of 1.25 amps and has a dielectric withstanding voltage of 1400VAC. The header is UL flammability rated 94V-0 and has a plating thickness of 30 microns.
3M 89160-0003 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 60 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 891 |
| Rated Current (Signal) | 1.25 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.