
60-position, 2-row right-angle IDC receptacle connector with a 2.54mm (0.1 inch) lead pitch. Features female socket contacts made of bronze and brass with gold plating, rated for 1A current and 350V working voltage. Constructed from PBT, glass, and polyester, it offers a temperature range of -55°C to 105°C and 100 mating cycles. This lead-free, RoHS-compliant component is designed for cable mounting with ribbon wire gauges from 26 to 28 AWG and has a UL94 V-0 flammability rating.
3M 89160-0101HA technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 60 |
| Number of Poles | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 891 |
| Termination | IDC |
| Weight | 10lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 89160-0101HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
