3M Thermally Conductive Interface Tape 8926 is a pressure sensitive adhesive tape filled with thermally conductive ceramic particles. It is designed with a soft acrylic polymer and includes a thin PET carrier to improve handling, converting, and re-workability. It provides good thermal conductivity and excellent dielectric performance for bonding heat-generating components to cooling devices such as heat sinks or fans.
Sign in to ask questions about the 3M 8926-02-2-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8926-02-2-10 technical specifications.
| Thermal Conductivity | 1.5W/m-K |
| Thickness | 0.20mm |
| Width | 50.80mm |
| Length | 10.00m |
| Adhesive Type | Acrylic |
| Color | Yellowish White |
| Dielectric Strength | 24kV/mm |
| Shelf Life | 12Months |
| RoHS | Compliant |
| REACH | Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for 3M 8926-02-2-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.