3M 897-12MMX55M technical specifications.
| Application(s) | GENERAL PURPOSE |
| Color | Clear |
| Lead Length | 3m |
| Length | 180foot |
| Mount | Adhesive |
| Package Quantity | 72 |
| Packaging | Roll |
| Sensing Distance | 3m |
| Series | Scotch® 897 |
| Thickness | 0.152mm |
| Weight | 16.1lb |
| Width | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 897-12MMX55M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
