
This 15-position 2-row D-Subminiature IDC connector features gold contact plating and is designed for panel mount applications. The connector has a signal contact type and is not RoHS compliant. It is part of the 89 series and is suitable for use in a variety of electronic systems.
Sign in to ask questions about the 3M 89815-8000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 89815-8000 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | 89 |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 89815-8000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
