3M 89815-9003 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PL |
| Number of Contacts | 15 |
| Terminal Pitch | 1.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.