This 37-position, 2-row D-subminiature IDC connector is designed for panel mount applications and features a current rating of 1A. The connector is plated with gold and has a signal contact type. It is available in a package quantity of 200 and is not RoHS compliant. The operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 89837-8000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 89837-8000 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | 898 |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 89837-8000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.