Conn D-Subminiature PIN 37 POS 2.76mm ST Cable Mount 37 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
3M 89837-8003 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | 89 |
| Termination | IDC |
| RoHS | Not Compliant |
No datasheet is available for this part.