3M 8A26-2030-LJ technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 11.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8A26 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8A26-2030-LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
