
The 8A26-2030-LJ-PP is a 26-position shielded surface mount connector with gold contact plating. It is available in a 420-piece tray packaging. This connector features a solder termination and is compliant with RoHS regulations. It is designed for general use and is suitable for a variety of applications.
3M 8A26-2030-LJ-PP technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Package Quantity | 420 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8A26 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8A26-2030-LJ-PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.