
Conn Mini-SAS RCP 26 POS 0.4mm Solder RA SMD 26 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.5mm |
| Features | Shielded |
| Gender | Female |
| Length | 13.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 3400 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 8A26 |
| Termination | Solder |
| RoHS | Compliant |
