3M 8A26-2030-LJ-SAS technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Packaging | Tray |
| Series | 8A26 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8A26-2030-LJ-SAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.