Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8A26-2030-LJ-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 13.4 |
| Product Depth (mm) | 11.5 |
| Product Height (mm) | 5.35 |
| Type | Mini-SAS |
| Gender | RCP |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Max Current Rating | 0.5/ContactA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M 8A26-2030-LJ-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.