This 36-position right angle female surface mount connector features a current rating of 500mA and is designed for operation between -20°C and 85°C. The contacts are made of copper alloy with a gold plating and are lead free. The connector is packaged in a tray with 3000 pieces and is RoHS compliant.
3M 8A36-2030-LJ technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 11.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 8A36 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8A36-2030-LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.