Conn Mini-SAS RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port T/R
3M 8AB36-2132-LJ-PR technical specifications.
| Type | Mini-SAS |
| Gender | RCP |
| Number of Contacts | 36 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 8AB36-2132-LJ-PR to view detailed technical specifications.
No datasheet is available for this part.