Conn Mini-SAS RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port Tray
3M 8AB36-2230-LJ-PP technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 36 |
| Contact Gender | FEMALE |
| Manufacturer Series | 8AB36 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | MATTE TIN (100) OVER NICKEL (50) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.