
I/O Connectors MSAS COMBO R/A RECPT SMT 2.79 TRAY
3M 8AB36-2430-LJ technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 36 |
| Package Quantity | 1190 |
| Packaging | Tray |
| Series | 8AB36 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8AB36-2430-LJ to view detailed technical specifications.
No datasheet is available for this part.