3M 8B36-2421 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Package Quantity | 1820 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8B36 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 8B36-2421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.