High-Routability External MiniSAS Straight Termination 26 position
3M 8G26-0A-CB1-00-2.00 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 26 |
| RoHS Compliant | Yes |
| Series | 8G26 |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 8G26-0A-CB1-00-2.00 to view detailed technical specifications.
No datasheet is available for this part.