
Cable Assembly SAS 0.5m 30AWG Mini-SAS to Mini-SAS 26 to 26 POS Box
3M 8G26-0A-UB1-00-0.50 technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 0.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Positions | 26 |
| RoHS Compliant | Yes |
| Series | 8G26 |
| Shielding | Shielded |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.